Part Details for SM-RVT70HSSFWN00 by Riverdi
Overview of SM-RVT70HSSFWN00 by Riverdi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-RVT70HSSFWN00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5436-SM-RVT70HSSFWN00-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 7" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
49 In Stock |
|
$169.6800 | Buy Now |
DISTI #
166-SM-RVT70HSSFWN00
|
Mouser Electronics | TFT Displays & Accessories 5.0", STM32, frame, no touch RoHS: Compliant | 0 |
|
$164.7100 | Order Now |
DISTI #
SM-RVT70HSSFWN00
|
TME | Display: TFT, 7", 1024x600, Illumin: LED, Dim: 181.6x100.6x17.75mm Min Qty: 1 | 0 |
|
$180.3700 | RFQ |