Part Details for SM-PWM-01C by Amphenol Corporation
Overview of SM-PWM-01C by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4207F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
TPD4162F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) |
Price & Stock for SM-PWM-01C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70318943
|
Verical | Air Quality Sensor Dust Sensor 5V Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2324 | Americas - 100 |
|
$10.6860 / $42.7310 | Buy Now |
DISTI #
62355840
|
Verical | Air Quality Sensor Dust Sensor 5V Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$12.8512 | Buy Now |
DISTI #
SMPWM01C
|
TTI | Air Quality Sensors DUST SENSOR MODULE IR 5V pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
SM-PWM-01C
|
Avnet Abacus | Dust Sensor, Infrared LED, PWM Output, 1 �m, 5 Vdc (Alt: SM-PWM-01C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SM-PWM-01C
SM-PWM-01C CAD Models
SM-PWM-01C Part Data Attributes
|
SM-PWM-01C
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SM-PWM-01C
Amphenol Corporation
Serial Switch/Digital Sensor, Rectangular,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body Breadth | 45 mm | |
Body Height | 15.5 mm | |
Body Length or Diameter | 59 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | DUST SENSOR | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Terminal Finish | NOT APPLICABLE | |
Termination Type | SOLDER |