Part Details for SM-OAC24A by Sensata Technologies
Overview of SM-OAC24A by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-OAC24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-SM-OAC24A
|
Mouser Electronics | I/O Modules SSR 10mA 30.5VDCin 3A 280VACout 4Pin RoHS: Compliant | 0 |
|
$46.2000 / $52.3600 | Order Now |
DISTI #
30541008
|
Verical | I/O Module Relays Output Module 24VDC-IN 4000Vrms Thru-Hole Min Qty: 2 Package Multiple: 1 | Americas - 28 |
|
$45.9100 / $49.5800 | Buy Now |
DISTI #
SENSTA SM-OAC24A
|
PEI Genesis | Transistor Output | 28 |
|
Buy Now |