Part Details for SM-OAC15 by Crydom Inc
Overview of SM-OAC15 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-OAC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8321
|
Newark | I/O Modules 18.5Vdc 20Ma 4000Vrms Thru-Hole |Sensata/crydom SM-OAC15 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.6500 / $85.2500 | Buy Now |
DISTI #
70955860
|
RS | 0.4" Output Module PCB Mount SM Series | Sensata - Crydom SM-OAC15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$53.4800 | RFQ |
DISTI #
CRYSM-OAC15
|
Heilind Electronics | 0.4 OUTPUT MODULE, PCB MO SM SERIES | Americas - 0 in Stock |
|
$44.4323 / $53.3188 | Buy Now |
|
Onlinecomponents.com | I/O Module - DC Input 15V/20mA - AC Output 12-140VAC - 3A - Black - 0.4" Housing - PCB Mount RoHS: Compliant |
57 In Stock |
|
$44.5600 / $49.8100 | Buy Now |
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Quest Components | 55 |
|
$63.0144 / $78.7680 | Buy Now | |
|
Master Electronics | I/O Module - DC Input 15V/20mA - AC Output 12-140VAC - 3A - Black - 0.4" Housing - PCB Mount RoHS: Compliant |
57 In Stock |
|
$44.5600 / $49.8100 | Buy Now |