Part Details for SM-IAC5 by Crydom Inc
Overview of SM-IAC5 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-IAC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P7703
|
Newark | Input Module, 0.006A, 90-140V, Current Rating:6Ma, Product Range:Sm Series Rohs Compliant: Yes |Sensata/crydom SM-IAC5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$45.0400 / $50.5600 | Buy Now |
DISTI #
CC1628-ND
|
DigiKey | AC INPUT MODULE 120V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
39 In Stock |
|
$37.0601 / $42.0000 | Buy Now |
DISTI #
CRYSM-IAC5
|
Heilind Electronics | Americas - 0 in Stock75 On Order |
|
$36.6369 / $43.9643 | Buy Now | |
|
Onlinecomponents.com | I/O Module - AC Input 90-140VAC - Max Output Voltage 30VDC/50mA - Yellow - 0.4" Housing - PCB Mount RoHS: Compliant |
48 In Stock |
|
$35.9800 / $44.3800 | Buy Now |
DISTI #
69916530
|
Verical | I/O Module Relays I/O Module 90VDC to 140VDC/90VAC to 140VAC-IN 6mA 4000Vrms Thru-Hole Min Qty: 2 Package Multiple: 1 | Americas - 48 |
|
$48.1000 / $57.2000 | Buy Now |
DISTI #
000000000005422513
|
Sager | I/O Modules 90-140 VAC/DC Input Min Qty: 25 | 0 |
|
$35.7600 / $38.9100 | Buy Now |
|
Master Electronics | I/O Module - AC Input 90-140VAC - Max Output Voltage 30VDC/50mA - Yellow - 0.4" Housing - PCB Mount RoHS: Compliant |
48 In Stock |
|
$35.9800 / $44.3800 | Buy Now |
|
Neutron USA | Module,Input,Analog,90 to 140,Sup-V 5VDC,16mA Cur-In,SM Series Series,PCB Mnt | 50 |
|
$142.7100 | Buy Now |
DISTI #
SM-IAC5
|
Relay Specialties | Input/Output Module, Type: Inp Min Qty: 1 | 0 |
|
RFQ |
Part Details for SM-IAC5
SM-IAC5 CAD Models
SM-IAC5 Part Data Attributes
|
SM-IAC5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
SM-IAC5
Crydom Inc
AC-DC REG PWR SUPPLY MODULE
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XXMA-X5 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |