Part Details for SM-BF50+ by Mini-Circuits
Overview of SM-BF50+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805USBF-502 | Coilcraft Inc | Common mode choke, USB 2.0/IEEE1394, SMT, RoHS, halogen | |
0805USBF-502MRB | Coilcraft Inc | Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | |
0805USBF-502MRC | Coilcraft Inc | Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 0805, SMD, 4 PIN |
Price & Stock for SM-BF50+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1307
|
Newark | Adapter/Sma-M/Bnc-F/Rohs |Mini-Circuits SM-BF50+ RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3157-SM-BF50+-ND
|
DigiKey | ADAPTER / SMA-M / BNC-F Min Qty: 1 Lead time: 2 Weeks Container: Bag |
56 In Stock |
|
$8.3500 / $8.5300 | Buy Now |
DISTI #
139-SM-BF50+
|
Mouser Electronics | RF Adapters - Between Series RF Adapter Straight SMA Male to BNC Female DC - 2GHz 50? RoHS: Compliant | 214 |
|
$8.0200 / $10.1300 | Buy Now |
Part Details for SM-BF50+
SM-BF50+ CAD Models
SM-BF50+ Part Data Attributes
|
SM-BF50+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SM-BF50+
Mini-Circuits
RF Connector Adapter, SMA-BNC, Male-Female, Jack-plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Adapter Style | SMA-BNC | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.05 dB | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.2 |