Part Details for SM-43TW104 by NIDEC Components
Results Overview of SM-43TW104 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM-43TW104 Information
SM-43TW104 by NIDEC Components is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SM-43TW104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM-43TW104CT-ND
|
DigiKey | TRIMMER 100KOHM 0.25W J LEAD TOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
961 In Stock |
|
$1.7902 / $3.2500 | Buy Now |
DISTI #
72162461
|
RS | Trimmer, 100 kOhm, 0.25W, Cermet, Surface Mount, PC Pin, SM43 Series | Nidec Components SM-43TW104 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7700 | RFQ |