Part Details for SM-43TA102 by Nidec Copal Electronics Corporation
Results Overview of SM-43TA102 by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM-43TA102 Information
SM-43TA102 by Nidec Copal Electronics Corporation is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SM-43TA102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM-43TA102
|
Avnet Americas | Res Cermet Trimmer 1K Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 5 X 3.7mm) J-Hook SMD T/R - Tape and Ree... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.4784 / $1.7040 | Buy Now |
Part Details for SM-43TA102
SM-43TA102 CAD Models
SM-43TA102 Part Data Attributes
|
SM-43TA102
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SM-43TA102
Nidec Copal Electronics Corporation
TRIMMER 1K OHM 0.25W SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | FLAME PROOF | |
Construction | Sealed | |
Ganging Number | 1 | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 3.7 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Size Code | 1918 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | L BEND | |
Tolerance | 10% | |
Working Voltage | 15.8 V |