Part Details for SM-42TW101 by Nidec Corporation
Overview of SM-42TW101 by Nidec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-42TW101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-SM-42TW101
|
Mouser Electronics | Trimmer Resistors - SMD 100 W 5mm SMD 11 turn, J-lead, top-adjustment RoHS: Compliant | 309 |
|
$1.7100 / $4.4300 | Buy Now |
|
LCSC | 10% 100ppm/ 250mW 100 SMD-3P4.8x3.5mm Potentiometers Variable Resistors ROHS | 3 |
|
$1.8061 / $1.8988 | Buy Now |