Part Details for SM-3TW103 by NIDEC Components
Overview of SM-3TW103 by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM-3TW103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3999
|
Newark | Trimmer Pot, Cermet, 10K, 11Turn, Smd, Track Resistance:10Kohm, No. Of Turns:11Turns, Potentiometer Mounting:Surface Mount Device, Product Range:Sm-3 Series, Power Rating:125Mw, Resistance Tolerance:± 20%, Temperature Coefficient:± Rohs Compliant: Yes |Nidec Components SM-3TW103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 649 |
|
$3.5300 / $4.9200 | Buy Now |
DISTI #
SM-3TW103CT-ND
|
DigiKey | TRIMMER 10KOHM 0.125W J LEAD TOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10018 In Stock |
|
$1.8806 / $4.3000 | Buy Now |
DISTI #
72160365
|
RS | Trimmer, 10 kOhm, 0.125W, Cermet, Surface Mount, PC Pin, SM3 Series | Nidec Components SM-3TW103 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 / $2.5600 | RFQ |