Part Details for SM-26F by KDS Daishinku Corp
Overview of SM-26F by KDS Daishinku Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for SM-26F
SM-26F CAD Models
SM-26F Part Data Attributes
|
SM-26F
KDS Daishinku Corp
Buy Now
Datasheet
|
Compare Parts:
SM-26F
KDS Daishinku Corp
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | DAISHINKU CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.10 | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | D2.0XH6.0 (mm)/D0.079XH0.236 (inch) | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |