Part Details for SM-200060-2 by Micrometals Inc
Overview of SM-200060-2 by Micrometals Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00060T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 60 Positions, 1.27 mm (.050in) Pitch. | |
20021212-00060T1LF | Amphenol Communications Solutions | Minitek127®, Board/Wire to Board connector, Shrouded Right Angled Header, Through Hole, Double Row, 60 Positions, 1.27 mm (.050in) Pitch. | |
20021612-00060T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 60 contacts |
Price & Stock for SM-200060-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM-200060-2
|
TME | Ferrite: toroidal, L: 13.46mm, Øint: 31.75mm, Øout: 50.8mm, 73nH Min Qty: 1 | 0 |
|
$4.6800 / $6.5600 | RFQ |