Part Details for SM 425 24V 2NO+2NC by Pass & Seymour
Overview of SM 425 24V 2NO+2NC by Pass & Seymour
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for SM 425 24V 2NO+2NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
412509
|
TME | Contactor: 4-pole installation, NC x2 + NO x2, 24VAC, 16A, SM400 Min Qty: 1 | 0 |
|
$56.0500 / $63.6000 | RFQ |