Part Details for SM 32 M 3100 105 by Kemmer Praezision NA
Overview of SM 32 M 3100 105 by Kemmer Praezision NA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 |
Price & Stock for SM 32 M 3100 105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM32-3.1
|
TME | Drill bit, Ø: 3.1mm, L: 38.2mm, PCB, 1/8" (3,175mm) Min Qty: 1 | 89 |
|
$1.4300 / $2.1500 | Buy Now |