Part Details for SM 30 M 5100 125 -AS by Kemmer Praezision NA
Overview of SM 30 M 5100 125 -AS by Kemmer Praezision NA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for SM 30 M 5100 125 -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM30-5.1
|
TME | Drill bit, Ø: 5.1mm, L: 38.2mm, PCB, 1/8" (3,175mm) Min Qty: 1 | 3 |
|
$6.5600 / $9.8200 | Buy Now |