Part Details for SM 30 M 3250 125 by Kemmer Praezision NA
Results Overview of SM 30 M 3250 125 by Kemmer Praezision NA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SM 30 M 3250 125 Information
SM 30 M 3250 125 by Kemmer Praezision NA is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250- | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
Price & Stock for SM 30 M 3250 125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SM30-3.25
|
TME | Drill bit, Ø: 3.25mm, L: 38.2mm, PCB, 1/8" (3,175mm) Min Qty: 1 | 28 |
|
$4.1300 / $6.1700 | Buy Now |