-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLY8SMD06222Z by Fischer Elektronik GmbH & Co KG is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLY8SMD062.22.Z
|
TME | Connector: pin strips, pin header, male, PIN: 22, 2mm, SMT, 2x11 Min Qty: 1 | 0 |
|
$1.3200 / $1.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLY8SMD06222Z
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SLY8SMD06222Z
Fischer Elektronik GmbH & Co KG
Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Fischer Elektronik GmbH & Co. KG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
This table gives cross-reference parts and alternative options found for SLY8SMD06222Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLY8SMD06222Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
G825M22112 | Amphenol Corporation | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | SLY8SMD06222Z vs G825M22112 |
10119109-922020LF | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | SLY8SMD06222Z vs 10119109-922020LF |
8614-00-22-2-Y0-9-709-LF | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | SLY8SMD06222Z vs 8614-00-22-2-Y0-9-709-LF |
87801-3022 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | SLY8SMD06222Z vs 87801-3022 |
175016201110081 | Kyocera AVX Components | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | SLY8SMD06222Z vs 175016201110081 |
10116413-222001LF | Amphenol Communications Solutions | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | SLY8SMD06222Z vs 10116413-222001LF |
LY20-22P-DLT1-P2E-B | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | SLY8SMD06222Z vs LY20-22P-DLT1-P2E-B |
86978-208 | Amphenol FCi | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | SLY8SMD06222Z vs 86978-208 |
78299-8022 | Amphenol Communications Solutions | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | SLY8SMD06222Z vs 78299-8022 |
2-353322-2 | TE Connectivity | Check for Price | CONNECTOR, 22 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR | SLY8SMD06222Z vs 2-353322-2 |