Part Details for SLY10852G by Fischer Elektronik GmbH & Co KG
Overview of SLY10852G by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLY10852G
SLY10852G CAD Models
SLY10852G Part Data Attributes
|
SLY10852G
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
SLY10852G
Fischer Elektronik GmbH & Co KG
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for SLY10852G
This table gives cross-reference parts and alternative options found for SLY10852G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLY10852G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95820-12A0 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SLY10852G vs 95820-12A0 |
830-10-002-10-001 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mill-Max Mfg Corp | SLY10852G vs 830-10-002-10-001 |
95820-12E1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SLY10852G vs 95820-12E1 |
48107-0212 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | SLY10852G vs 48107-0212 |
55932-0233 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, LEAD FREE | Molex | SLY10852G vs 55932-0233 |
48107-0224 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | SLY10852G vs 48107-0224 |
95820-22A2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | SLY10852G vs 95820-22A2 |
53253-0218 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | SLY10852G vs 53253-0218 |
B02-DR-K | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | SLY10852G vs B02-DR-K |
89400-0216 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | SLY10852G vs 89400-0216 |