Part Details for SLX1.5-80-18/380+LXI by Magna-Power Electronics Inc
Results Overview of SLX1.5-80-18/380+LXI by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLX1.5-80-18/380+LXI Information
SLX1.5-80-18/380+LXI by Magna-Power Electronics Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SLX1.5-80-18/380+LXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20004406
|
TestEquity LLC | Magna-Power SLx1.5-80-18/380+LXI DC Power Supply, 80 VDC, 18 ADC, 380 VAC, 1.5 kW, +LXI, SLx Series | 0 |
|
$3,650.0000 | Buy Now |