Part Details for SLX-LX5093UWC/G by ITW Lumex
Results Overview of SLX-LX5093UWC/G by ITW Lumex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLX-LX5093UWC/G Information
SLX-LX5093UWC/G by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SLX-LX5093UWC/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K3969
|
Newark | T5Mm Led Lamp White Water Clear Lns |Lumex SLX-LX5093UWC/G RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5700 | Buy Now |
DISTI #
67-1695-ND
|
DigiKey | LED WHITE CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11743 In Stock |
|
$0.6243 / $1.6600 | Buy Now |
DISTI #
696-SLXLX5093UWC/G
|
Mouser Electronics | White LEDs LED SUPERBRT WHT RoHS: Compliant | 2134 |
|
$0.6240 / $1.6600 | Buy Now |
DISTI #
V99:2348_21713415
|
Arrow Electronics | LED Uni-Color White 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1743 | Americas - 251 |
|
$0.5210 / $1.6405 | Buy Now |
DISTI #
71495120
|
RS | T5mm LED LAMP WHITE WATER CLEAR LNS | Lumex SLX-LX5093UWC/G RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3200 / $1.6500 | RFQ |
|
Future Electronics | SLX Series Ø 5 mm White 25° 5500 mcd Water Clear Through Hole LED - T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag |
5000 Bag |
|
$0.5800 / $0.6000 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color White 2-Pin T-1 3/4 RoHS: Compliant |
800 In Stock |
|
$0.5610 / $1.6500 | Buy Now |
DISTI #
87190047
|
Verical | LED Uni-Color White 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2415 | Americas - 3500 |
|
$0.7073 / $0.7370 | Buy Now |
DISTI #
52757957
|
Verical | LED Uni-Color White 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1941 | Americas - 800 |
|
$1.0816 / $2.1450 | Buy Now |
DISTI #
31270299
|
Verical | LED Uni-Color White 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1743 | Americas - 251 |
|
$0.5210 / $1.0606 | Buy Now |
Part Details for SLX-LX5093UWC/G
SLX-LX5093UWC/G CAD Models
SLX-LX5093UWC/G Part Data Attributes
|
SLX-LX5093UWC/G
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SLX-LX5093UWC/G
ITW Lumex
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | ULTRA WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 11000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |