Part Details for SLX-K5 by Synergy Microwave Corp
Overview of SLX-K5 by Synergy Microwave Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLX-K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FREQUENCY DOUBLER, 50MHZ MIN, 750MHZ MAX, 13.5DB CONVERSION LOSS-MAX | 4 |
|
$5.2500 / $10.5000 | Buy Now |
Part Details for SLX-K5
SLX-K5 CAD Models
SLX-K5 Part Data Attributes:
|
SLX-K5
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
SLX-K5
Synergy Microwave Corp
Frequency Doubler, 50MHz Min, 750MHz Max, 13.5dB Conversion Loss-Max, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 13.5 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 50 MHz | |
RF/Microwave Device Type | FREQUENCY DOUBLER |