Part Details for SLW30S-1C7LF by Amphenol Communications Solutions
Overview of SLW30S-1C7LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLW30S-1C7LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M0504
|
Newark | Connector, Ffc/Fpc, 30Pos, 1 Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:30Contacts, Gender:Receptacle, Product Range:Fci Slw-S Series, Contact Termination Type:Through Hole, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amphenol Communications Solutions SLW30S-1C7LF Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 1.00mm Flex Connectors - SLW-S series - 30 Position - Top Entry ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal RoHS: Compliant |
910 In Stock |
|
$0.5020 / $0.8840 | Buy Now |
|
Master Electronics | 1.00mm Flex Connectors - SLW-S series - 30 Position - Top Entry ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal RoHS: Compliant |
910 In Stock |
|
$0.5020 / $0.8840 | Buy Now |
Part Details for SLW30S-1C7LF
SLW30S-1C7LF CAD Models
SLW30S-1C7LF Part Data Attributes
|
SLW30S-1C7LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
SLW30S-1C7LF
Amphenol Communications Solutions
1.00mm Flex Connectors, SLW-S series, 30 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |