Part Details for SLW-158562-5A-RA-N-D by Same Sky
Overview of SLW-158562-5A-RA-N-D by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLW29S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 29 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW9S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 9 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW24S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 24 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for SLW-158562-5A-RA-N-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-SLW1585625ARAND
|
Mouser Electronics | Slide Switches 15.1 x 8.5 x 6.2 mm, 5 mm Raised Slide Actuator, Right Angle, Through Hole RoHS: Compliant | 987 |
|
$0.2270 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 250 Container: Box | 0Box |
|
$0.2000 | Buy Now |
DISTI #
SLW1585625ARAND
|
TME | Switch: slide, Pos: 2, DPDT, 0.3A/50VDC, ON-ON, THT, -20÷70°C Min Qty: 3000 | 0 |
|
$0.2530 | RFQ |
Part Details for SLW-158562-5A-RA-N-D
SLW-158562-5A-RA-N-D CAD Models
SLW-158562-5A-RA-N-D Part Data Attributes
|
SLW-158562-5A-RA-N-D
Same Sky
Buy Now
|
Compare Parts:
SLW-158562-5A-RA-N-D
Same Sky
|
Samacsys Manufacturer | Same Sky |