SLW-138-01-L-S
Samtec Inc
Description: Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT

Overview of SLW-138-01-L-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SLW29S-1C7LF Amphenol Communications Solutions 1.00mm Flex Connectors, SLW-S series, 29 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
SLW9S-1C7LF Amphenol Communications Solutions 1.00mm Flex Connectors, SLW-S series, 9 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
SLW24S-1C7LF Amphenol Communications Solutions 1.00mm Flex Connectors, SLW-S series, 24 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal

Price & Stock for SLW-138-01-L-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SLW-138-01-L-S-ND
DigiKey CONN RCPT 38POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.4800
$5.4800 Buy Now
DISTI # SLW-138-01-L-S
Avnet Americas Conn Socket Strip SKT 38 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SLW-138-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $5.4800
  • 25 $4.9600
  • 50 $4.6000
  • 100 $4.3800
  • 500 $3.3100
$3.3100 / $5.4800 Buy Now
DISTI # 200-SLW13801LS
Mouser Electronics Headers & Wire Housings .100" Tiger Buy Low Profile Socket Strip RoHS: Compliant 0
  • 1 $5.4800
  • 100 $4.3800
  • 500 $3.3100
  • 1,000 $2.9500
  • 2,500 $2.2300
  • 5,000 $1.5100
$1.5100 / $5.4800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $6.4400
  • 25 $5.5600
  • 100 $4.9600
  • 250 $4.7400
  • 500 $3.4400
  • 1,000 $3.1500
  • 2,500 $2.3800
  • 5,000 $1.6600
$1.6600 / $6.4400 Buy Now
DISTI # 000000000003691400
Sager Headers & Wire Housings .100 Tiger Buy Low Profile Socket Strip Min Qty: 1 0
  • 1 $5.4800
  • 25 $4.9600
  • 50 $4.6000
  • 100 $4.3800
  • 500 $3.3100
  • 1,000 $2.9500
$2.9500 / $5.4800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $6.4400
  • 25 $5.5600
  • 100 $4.9600
  • 250 $4.7400
  • 500 $3.4400
  • 1,000 $3.1500
  • 2,500 $2.3800
  • 5,000 $1.6600
$1.6600 / $6.4400 Buy Now
DISTI # 5cd91bc9cd7c1c4c38743279
Samtec .100" Tiger Buy™ Low Profile Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk 0
  • 1 $5.4810
  • 25 $4.9550
  • 50 $4.6040
  • 100 $4.3850
  • 500 $3.3080
  • 1,000 $2.9480
  • 2,500 $2.2300
  • 5,000 $1.5130
$1.5130 / $5.4810 Buy Now

CAD Models for SLW-138-01-L-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SLW-138-01-L-S by Samtec Inc

SLW-138-01-L-S
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.1 inch
Body Depth
0.18 inch
Body Length
3.8 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
10u inch
Rated Current (Signal)
5.2 A
Terminal Length
0.115 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
38
Want to compare parts?
  1. SLW-138-01-L-S
    Samtec Inc
    Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SLW-138-01-L-S

This table gives cross-reference parts and alternative options found for SLW-138-01-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLW-138-01-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SLW-138-01-F-S Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, Samtec Inc SLW-138-01-L-S vs SLW-138-01-F-S
SLW-138-01-G-S Board Connector, 38 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SLW-138-01-L-S vs SLW-138-01-G-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLW-138-01-L-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLW-138-01-L-S by Samtec Inc

Select Manufacturer
Which Manufacturer of SLW-138-01-L-S would you like to use for your alert(s)?
  • Please alert me when SLW-138-01-L-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLW-138-01-L-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLW-138-01-L-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLW-138-01-L-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLW-138-01-L-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLW-138-01-L-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: