-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLW29S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 29 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW9S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 9 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW24S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 24 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-SLW-116641-5A-S-D-ND
|
DigiKey | 11.6 X 6 X 4.1 MM, 5 MM RAISED S Min Qty: 1 Lead time: 7 Weeks Container: Box |
2887 In Stock |
|
$0.2859 / $0.5400 | Buy Now |
DISTI #
179-SLW1166415ASD
|
Mouser Electronics | Slide Switches 11.6 x 6 x 4.1 mm, 5 mm Raised Slide Actuator, Through Hole RoHS: Compliant | 952 |
|
$0.2600 / $0.5300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2540 | Buy Now |
DISTI #
SLW1166415ASD
|
TME | Switch: slide, Pos: 2, SPDT, 0.3A/50VDC, MBB (shorting),ON-ON, THT Min Qty: 3000 | 0 |
|
$0.3210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy