-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLW29S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 29 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW9S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 9 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW24S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 24 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P6894
|
Newark | Socket, 2.54Mm, 1X10 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:Slw Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SLW-110-01-S-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $2.2700 | Buy Now |
DISTI #
SAM1091-10-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
478 In Stock |
|
$1.3277 / $3.3300 | Buy Now |
DISTI #
SLW-110-01-S-S
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SLW-110-01-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
RFQ | |
DISTI #
200-SLW11001SS
|
Mouser Electronics | Headers & Wire Housings .100" Tiger Buy Low Profile Socket Strip RoHS: Compliant | 0 |
|
$0.5000 / $2.3600 | Order Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant |
873 Partner Stock |
|
$0.7580 / $2.0200 | Buy Now |
DISTI #
83640699
|
Verical | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 873 |
|
$1.3500 | Buy Now |
DISTI #
85036009
|
Verical | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$2.3600 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,PLUG,10 CONTACTS,SKT,0.100 PITCH,PC TAIL TERMINAL | 775 |
|
$0.4688 / $1.1250 | Buy Now |
DISTI #
000000000000061565
|
Sager | Headers & Wire Housings .100 Tiger Buy Low Profile Socket Strip Min Qty: 1 | 10 |
|
$0.9800 / $2.3600 | Buy Now |
DISTI #
SLW-110-01-S-S
|
Avnet Abacus | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Thru-Hole (Alt: SLW-110-01-S-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLW-110-01-S-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SLW-110-01-S-S
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.1 inch | |
Body Depth | 0.18 inch | |
Body Length | 1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | 1.668 N |
This table gives cross-reference parts and alternative options found for SLW-110-01-S-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLW-110-01-S-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLW-110-01-G-S | Samtec Inc | $1.8825 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | SLW-110-01-S-S vs SLW-110-01-G-S |
SLW-110-01-H-S | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | SLW-110-01-S-S vs SLW-110-01-H-S |