Part Details for SLVU2.8.TCT by Semtech Corporation
Results Overview of SLVU2.8.TCT by Semtech Corporation
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLVU2.8.TCT Information
SLVU2.8.TCT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SLVU2.8.TCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8424
|
Newark | Tvs Diode, 400W, 2.8V, Sot-23, Clamping Voltage Vc Max:15V, Diode Case Style:Sot-23, No. Of Pins:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 475 |
|
$0.7720 / $0.9820 | Buy Now |
DISTI #
67K8971
|
Newark | Tvs Diode, 400W, 2.8V, Sot-23, Full Reel, Clamping Voltage Vc Max:15V, Diode Case Style:Sot-23, N... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7560 | Buy Now |
DISTI #
SLVU2.8.TCTCT-ND
|
DigiKey | TVS DIODE 2.8VWM 12.5VC SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7270 In Stock |
|
$0.6750 / $2.4000 | Buy Now |
DISTI #
SLVU2.8.TCT
|
Avnet Americas | ESD Suppressor TVS ?15KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SLVU2.8.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6156 / $0.7236 | Buy Now |
DISTI #
947-SLVU2.8.TCT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 2.8V UNI SOT-23 RoHS: Compliant | 206 |
|
$0.6750 / $1.8600 | Buy Now |
|
Future Electronics | SLVU Series 15 V 10 pF Uni-Directional SMT Low Voltage EPD TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel |
3000 Reel |
|
$0.5600 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 1295 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | 513 |
|
RFQ | ||
|
Quest Components | 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE | 3942 |
|
$1.5135 / $3.0270 | Buy Now |
Part Details for SLVU2.8.TCT
SLVU2.8.TCT CAD Models
SLVU2.8.TCT Part Data Attributes
|
SLVU2.8.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SLVU2.8.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 400W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 40 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SLVU2.8.TCT
This table gives cross-reference parts and alternative options found for SLVU2.8.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLVU2.8.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLVU2.8-LF | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SLVU2.8.TCT vs SLVU2.8-LF |
SLVU2.8 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 2.8V V(RWM), Unidirectional, | SLVU2.8.TCT vs SLVU2.8 |