-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage Unit for Gigabit Ethernet protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2722
|
Newark | Esd Protection Device, 600 W, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics SLVU2.8-8A1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 / $1.1300 | Buy Now |
DISTI #
497-10116-1-ND
|
DigiKey | TVS DIODE 2.8VWM 15VC 8-SOIC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5904 In Stock |
|
$0.4002 / $1.0700 | Buy Now |
DISTI #
SLVU2.8-8A1
|
Avnet Americas | ESD Suppressor TVS 15KV 8-Pin SO N T/R - Tape and Reel (Alt: SLVU2.8-8A1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3486 / $0.4137 | Buy Now |
DISTI #
511-SLVU2.8-8A1
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes LV Ethernet Gig Protection 30A 1.5pF RoHS: Compliant | 3564 |
|
$0.4000 / $1.1800 | Buy Now |
DISTI #
E02:0323_01814654
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 2.8V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2436 | Europe - 72500 |
|
$0.9458 | Buy Now |
DISTI #
V36:1790_06556162
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 2.8V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2427 | Americas - 12500 |
|
$0.3712 / $0.3910 | Buy Now |
|
STMicroelectronics | 8 line 30 A - 8/20 ?s, 2.8 V TVS in SO-8 RoHS: Compliant Min Qty: 1 | 3462 |
|
$0.4900 / $1.0500 | Buy Now |
|
Future Electronics | SLVU2.8 Series 15 V 5 pF SMT Bi-Directional ESD Protection Diode - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 15000Reel |
|
$0.3500 / $0.3750 | Buy Now |
|
Future Electronics | SLVU2.8 Series 15 V 5 pF SMT Bi-Directional ESD Protection Diode - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3750 / $0.4000 | Buy Now |
DISTI #
85918675
|
Verical | ESD Suppressor TVS Bi-Dir 2.8V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2436 | Americas - 72500 |
|
$1.6339 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLVU2.8-8A1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SLVU2.8-8A1
STMicroelectronics
Low Voltage Unit for Gigabit Ethernet protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOD | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT, LOW CAPACITANCE | |
Clamping Voltage-Max | 15 V | |
Configuration | SEPARATE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SLVU2.8-8A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLVU2.8-8A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SLVU2.8-8G | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, | SLVU2.8-8A1 vs SLVU2.8-8G |