Part Details for SLVU2.8-8 by ProTek Devices
Overview of SLVU2.8-8 by ProTek Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SLVU2.8-8
SLVU2.8-8 CAD Models
SLVU2.8-8 Part Data Attributes
|
SLVU2.8-8
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
SLVU2.8-8
ProTek Devices
Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Bidirectional, 8 Element, Silicon, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 3 V | |
Clamping Voltage-Max | 17 V | |
Configuration | 4 BANKS, COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SLVU2.8-8
This table gives cross-reference parts and alternative options found for SLVU2.8-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLVU2.8-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLVU2.8-8.TB | Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Unidirectional, 8 Element, Silicon, MS-012AA, SOP-8 | Semtech Corporation | SLVU2.8-8 vs SLVU2.8-8.TB |
SLVU2.8-8G | Trans Voltage Suppressor Diode, | ProTek Devices | SLVU2.8-8 vs SLVU2.8-8G |
SLVU2.8-8-LF-T7 | Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Bidirectional, 8 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SLVU2.8-8 vs SLVU2.8-8-LF-T7 |
SLVU2.8-8A1 | Low Voltage Unit for Gigabit Ethernet protection | STMicroelectronics | SLVU2.8-8 vs SLVU2.8-8A1 |
SLVU2.8-8-T7 | Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Bidirectional, 8 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SLVU2.8-8 vs SLVU2.8-8-T7 |
SLVU2.8-8-T13 | Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Bidirectional, 8 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | SLVU2.8-8 vs SLVU2.8-8-T13 |
SLVU2.8-8-LF-T13 | Trans Voltage Suppressor Diode, 600W, 2.8V V(RWM), Bidirectional, 8 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | SLVU2.8-8 vs SLVU2.8-8-LF-T13 |