Part Details for SLV W 8 092 72 Z by Fischer Elektronik GmbH & Co KG
Overview of SLV W 8 092 72 Z by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SLV W 8 092 72 Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM4819
|
Newark | Connector, Male Header, 72Ways Rohs Compliant: Yes |Fischer Elektronik SLV W 8 092 72 Z RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2100 / $16.5200 | Buy Now |
DISTI #
5496-SLVW809272Z-ND
|
DigiKey | TWO ROWS, 0.4 MM, PITCH 1. Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$6.9600 | Buy Now |