Part Details for SLV W 7 117 40 Z by Fischer Elektronik GmbH & Co KG
Overview of SLV W 7 117 40 Z by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLV W 7 117 40 Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM4715
|
Newark | Connector, Male Header, 40Ways |Fischer Elektronik SLV W 7 117 40 Z RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 | Buy Now |
DISTI #
5496-SLVW711740Z-ND
|
DigiKey | TWO ROWS, 0.4 MM, PITCH 1. Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$3.7930 | Buy Now |