Part Details for SLV W 3 SMD 048 12 Z by Fischer Elektronik GmbH & Co KG
Overview of SLV W 3 SMD 048 12 Z by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for SLV W 3 SMD 048 12 Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AM3354
|
Newark | Connector, Male Header, 12Ways |Fischer Elektronik SLV W 3 SMD 048 12 Z RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.6600 | Buy Now |
DISTI #
5496-SLVW3SMD04812Z-ND
|
DigiKey | one row expanded insulator 2-20 Min Qty: 10 Container: Tube MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.8880 | Buy Now |