SLU301XR1
Sony Semiconductor
Description: Laser Diode, 785nm

Overview of SLU301XR1 by Sony Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for SLU301XR1 by Sony Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLU301XR1 by Sony Semiconductor

SLU301XR1
Sony Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SONY CORP
Reach Compliance Code
unknown
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Optoelectronic Device Type
LASER DIODE
Peak Wavelength
785 nm
Semiconductor Material
GaAlAs
Surface Mount
NO
Want to compare parts?
  1. SLU301XR1
    Sony Semiconductor
    Laser Diode, 785nm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLU301XR1 by Sony Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLU301XR1 by Sony Semiconductor

Select Manufacturer
Which Manufacturer of SLU301XR1 would you like to use for your alert(s)?
  • Please alert me when SLU301XR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLU301XR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLU301XR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLU301XR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLU301XR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLU301XR1 by Sony Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: