Part Details for SLU22CH048-24-M16-1024 by Lin Engineering
Overview of SLU22CH048-24-M16-1024 by Lin Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1024A-A | Analog Devices | LT3494EDDB Demo Board - 3V-4.2 | |
DC1024A-B | Analog Devices | LT3494AEDDB Demo Board - 3V-4. | |
71024S12TYG | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout |
Price & Stock for SLU22CH048-24-M16-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2090-SLU22CH048-24-M16-1024-ND
|
DigiKey | SLOTLESS BLDC: 22MM/ENC Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$229.2500 / $259.4300 | Buy Now |