Part Details for SLT4460-XP/RH2-G120B by SUMITOMO ELECTRIC Industries Ltd
Overview of SLT4460-XP/RH2-G120B by SUMITOMO ELECTRIC Industries Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for SLT4460-XP/RH2-G120B
SLT4460-XP/RH2-G120B CAD Models
SLT4460-XP/RH2-G120B Part Data Attributes
|
SLT4460-XP/RH2-G120B
SUMITOMO ELECTRIC Industries Ltd
Buy Now
Datasheet
|
Compare Parts:
SLT4460-XP/RH2-G120B
SUMITOMO ELECTRIC Industries Ltd
Laser Diode Module Emitter, 1487nm Min, 1493nm Max, 2500Mbps, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMITOMO ELECTRIC INDUSTRIES LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | unknown | |
Body Height | 30 mm | |
Body Length or Diameter | 8 mm | |
Built-in Feature | ISOLATOR, MONITOR PHOTODIODE | |
Data Rate | 2500 Mbps | |
Fall Time-Max | 0.1 ns | |
Fiber Optic Device Type | LASER DIODE MODULE EMITTER | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Wavelength-Max | 1493 nm | |
Operating Wavelength-Min | 1487 nm | |
Operating Wavelength-Nom | 1490 nm | |
Rise Time | 0.05 ns | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Threshold Current-Min | 10 mA | |
Transmission Type | DIGITAL |