Part Details for SLT038125T150MUB by Sunltech Tech
Overview of SLT038125T150MUB by Sunltech Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLT038125T150MUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4A 15uH Magnetic ring inductance 20% Plugin Color Ring Inductors / Through Hole Inductors ROHS | 345 |
|
$0.0990 / $0.1800 | Buy Now |