Part Details for SLSRGBW722TS by Samsung Electro-Mechanics
Overview of SLSRGBW722TS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for SLSRGBW722TS
SLSRGBW722TS CAD Models
SLSRGBW722TS Part Data Attributes
|
SLSRGBW722TS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
SLSRGBW722TS
Samsung Electro-Mechanics
Triple Color LED, Red/green/blue, 1.2mm, 2.10 X 1.60 MM, 0.45 MM HIEGHT, LEAD FREE PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | 2.10 X 1.60 MM, 0.45 MM HIEGHT, LEAD FREE PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED/GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.02 A | |
Luminous Intensity-Nom | 70.0/270.0/120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 0.45 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 535 nm | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.55 mm |