Part Details for SLSR14-900P8 (73885) by Banner Engineering Corp
Results Overview of SLSR14-900P8 (73885) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLSR14-900P8 (73885) Information
SLSR14-900P8 (73885) by Banner Engineering Corp is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for SLSR14-900P8 (73885)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70710434
|
RS | EZ-SCREEN Receiver, 14mm, Range 6m, Defined Area 900mm, M12 | Banner Engineering SLSR14-900P8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2,255.0000 | RFQ |