Part Details for SLSP14-1650Q85 by Banner Engineering Corp
Overview of SLSP14-1650Q85 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSP14-1650Q85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K0380
|
Newark | Slsp14-1650Q85 Ez-Screen Pair With Test Input, Range: 0.1 To 6 M (4 Inch To 20Ft), Height: 1650 Mm (65 Inch), Response Time: (Tr) 52 Ms, Number Of Beams: 220, Quick Disconnect Connector: 5-Pin Emitter, 8-Pin Receiv |Banner Engineering SLSP14-1650Q85 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,270.0000 | Buy Now |
DISTI #
2170-SLSP14-1650Q85-ND
|
DigiKey | SLSP14-1650Q85 EZ-SCREEN PAIR WI Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$6,270.0400 | Buy Now |
DISTI #
778-SLSP14-1650Q85
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Pair, Resolution: 14 mm, Range: 6 m (20 ft), Defined Area: 1650 mm (65.0 in), Housing Length: 1719 mm (67.7 in), Connection: Receiver 8-pin M12 Connector, Emitter: 5-pin M12 Connector, with test input | 0 |
|
$6,270.0000 | Order Now |