SLSNNWH825TSNSLS
Description: Single Color LED, White, 3.5mm, LEAD FREE PACKAGE-2

Overview of SLSNNWH825TSNSLS by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SLSNNWH825TSNSLS by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLSNNWH825TSNSLS by Samsung Electro-Mechanics

SLSNNWH825TSNSLS
Samsung Electro-Mechanics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
LEAD FREE PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Additional Feature
HIGH RELIABILITY
Color
WHITE
Configuration
PARALLEL CONNECTED, 2 ELEMENTS WITH BUILT-IN ZENER DIODE
Forward Current-Max
0.03 A
Luminous Intensity-Nom
3600.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.3 mm
Packing Method
TR, 7 INCH
Shape
ROUND
Size
3.5 mm
Surface Mount
YES
Want to compare parts?
  1. SLSNNWH825TSNSLS
    Samsung Electro-Mechanics
    Single Color LED, White, 3.5mm, LEAD FREE PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLSNNWH825TSNSLS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLSNNWH825TSNSLS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of SLSNNWH825TSNSLS would you like to use for your alert(s)?
  • Please alert me when SLSNNWH825TSNSLS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLSNNWH825TSNSLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLSNNWH825TSNSLS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLSNNWH825TSNSLS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLSNNWH825TSNSLS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLSNNWH825TSNSLS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: