Part Details for SLSNNBA825TS by Samsung Electro-Mechanics
Overview of SLSNNBA825TS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SLSNNBA825TS
SLSNNBA825TS CAD Models
SLSNNBA825TS Part Data Attributes
|
SLSNNBA825TS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
SLSNNBA825TS
Samsung Electro-Mechanics
Single Color LED, Blue, 3.5mm, 5.20 X 5.20 MM, 1.30MM HEIGHT, LEAD FREE PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | 5.20 X 5.20 MM, 1.30MM HEIGHT, LEAD FREE PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | WITH FLASHER | |
Color | BLUE | |
Configuration | PARALLEL, 2 ELEMENTS WITH BUILT-IN ZENER DIODE | |
Forward Current-Max | 0.03 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 3.5 mm | |
Surface Mount | YES |