Part Details for SLSK30-600Q88-1RE25 by Banner Engineering Corp
Results Overview of SLSK30-600Q88-1RE25 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLSK30-600Q88-1RE25 Information
SLSK30-600Q88-1RE25 by Banner Engineering Corp is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for SLSK30-600Q88-1RE25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M6515
|
Newark | Slsk30-600Q88-1Re25 Ezs Pair 30Mmodsx600Mm W/25Ft Cables |Banner Engineering SLSK30-600Q88-1RE25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,566.0000 | Buy Now |
DISTI #
2170-SLSK30-600Q88-1RE25-ND
|
DigiKey | SLSK30-600Q88-1RE25 EZS PAIR 30M Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$2,523.0100 | Buy Now |
DISTI #
778-LSK30600Q881RE25
|
Mouser Electronics | Safety Light Curtains SLSK30-600Q88-1RE25 EZS PAIR 30 mm ODS x 600 mm W/25 FT CABLES | 0 |
|
$2,566.0000 | Order Now |
DISTI #
70710284
|
RS | SLSK30-1050Q88-2RE25 EZS PAIR 30 mm ODS x 1050 mm W/25 FT CABLES, 77677 | Banner Engineering SLSK30-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2,566.0000 | RFQ |