Part Details for SLSE14-1800Q8 by Banner Engineering Corp
Overview of SLSE14-1800Q8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSE14-1800Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K0315
|
Newark | Slse14-1800Q8 Ez-Screen Emitter, 14 Mm Resolution, Range: 0.1 To 6 M (4 Inch To 20Ft), Height: 1800 Mm (70.9 Inch), Response Time: (Tr) 56 Ms, Number Of Beams: 240, Quick-Disconnect Connector |Banner Engineering SLSE14-1800Q8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,910.0000 | Buy Now |
DISTI #
2170-SLSE14-1800Q8-ND
|
DigiKey | SLSE14-1800Q8 EZ-SCREEN EMITTER, Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$2,910.0200 | Buy Now |
DISTI #
778-SLSE14-1800Q8
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Emitter, Resolution: 14 mm, Range: 6 m (20 ft), Defined Area: 1800 mm (70.9 in), Housing Length: 1869 mm (73.6 in), Connection: 8-pin M12 Connector, No test input | 0 |
|
$2,910.0000 | Order Now |