Part Details for SLSD-71N300 by Luna Optoelectronics
Overview of SLSD-71N300 by Luna Optoelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSD-71N300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SLSD-71N300
|
Mouser Electronics | Photodiodes RoHS: Compliant | 0 |
|
$14.8600 / $18.7400 | Order Now |
DISTI #
70136732
|
RS | Diode, Photo, SAR 400-1100nm, Id 1.7uA, Isc 2.1mA, Voc 0.4V, Resp Ang 60 deg.,Vbr 20V | Luna Optoelectronics SLSD-71N300 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0900 / $18.9300 | RFQ |
Part Details for SLSD-71N300
SLSD-71N300 CAD Models
SLSD-71N300 Part Data Attributes
|
SLSD-71N300
Luna Optoelectronics
Buy Now
|
Compare Parts:
SLSD-71N300
Luna Optoelectronics
|
Samacsys Manufacturer | Luna Optoelectronics |