Part Details for SLSCR30-1800Q8 by Banner Engineering Corp
Results Overview of SLSCR30-1800Q8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLSCR30-1800Q8 Information
SLSCR30-1800Q8 by Banner Engineering Corp is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for SLSCR30-1800Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K0296
|
Newark | Slscr30-1800Q8 Ezs Rcvr 30Mmodsx1800Mm |Banner Engineering SLSCR30-1800Q8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,425.0000 | Buy Now |
DISTI #
2170-SLSCR30-1800Q8-ND
|
DigiKey | SLSCR30-1800Q8 EZS RCVR 30MMODSX Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$3,367.0000 | Buy Now |
DISTI #
778-SLSCR30-1800Q8
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Cascade Receiver, Resolution: 30 mm, Range: 18 m (60 ft), Defined... more | 0 |
|
$3,425.0000 | Order Now |