Part Details for SLSCE14-450Q8 by Banner Engineering Corp
Results Overview of SLSCE14-450Q8 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SLSCE14-450Q8 Information
SLSCE14-450Q8 by Banner Engineering Corp is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for SLSCE14-450Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K0240
|
Newark | Slsce14-450Q8 Ez-Screen Emitter, 14 Mm Resolution, Range: 0.1 To 6 M (4 Inch To 20Ft), Height: 45... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,107.0000 | Buy Now |
DISTI #
2170-SLSCE14-450Q8-ND
|
DigiKey | LIGHT CURTAIN FINGER 14MM Min Qty: 1 Lead time: 7 Weeks Container: Box |
1 In Stock |
|
$1,088.0000 | Buy Now |
DISTI #
778-SLSCE14-450Q8
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN Cascade Emitter, Resolution: 14 mm, Range: 6 m (20 ft), Defined A... more | 0 |
|
$1,107.0000 | Order Now |