Part Details for SLSA220104 by TE Connectivity
Overview of SLSA220104 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLSA220104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0742
|
Newark | Slsa220104=Slide Sw, dpdt, pc Turr |Alcoswitch Te Connectivity SLSA220104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $2.6900 | Buy Now |
|
Onlinecomponents.com | Switch Slide DPDT Top Slide 0.5A 125VAC 10000Cycles Turret Thru-Hole |
2 Partner Stock |
|
$5.5000 / $7.1300 | Buy Now |
DISTI #
TE Connectivity SLSA220104
|
PEI Genesis | Slide Switch | 0 |
|
Buy Now | |
DISTI #
000000000002660185
|
Sager | Slide Switches DPDT SLIDE SWITCH WITH TABS | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide DPDT Top Slide 0.5A 125VAC 10000Cycles Turret Thru-Hole |
2 Partner Stock |
|
$5.5000 / $7.1300 | Buy Now |
Part Details for SLSA220104
SLSA220104 CAD Models
SLSA220104 Part Data Attributes:
|
SLSA220104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SLSA220104
TE Connectivity
SLIDE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Switch Type | SLIDE SWITCH |