Part Details for SLS6D38S150MTT by Sunltech Technology Co Ltd
Overview of SLS6D38S150MTT by Sunltech Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLS6D38S150MTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.6A 15uH 20% SMD,7x7mm Power Inductors ROHS | 430 |
|
$0.0822 / $0.1429 | Buy Now |