Part Details for SLS35X8MPQC_1600C_04GR_32GE_1WB_E by SoMLabs
Overview of SLS35X8MPQC_1600C_04GR_32GE_1WB_E by SoMLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1804GR-9JG-E1-A | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 8.0A 23Mohm Tssop8 | |
10127721-104GRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 10 Position, 3.2mm Kink Tail (30u\\ Gold) plating, GW Compatible LCP, Black Color,Tape and Reel with cap. | |
10127720-204GRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 30u\\ Gold plating, GW Compatible LCP, With Pegs, Tape and Reel. |
Price & Stock for SLS35X8MPQC_1600C_04GR_32GE_1WB_E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
206-600C04GR32GE1WBE
|
Mouser Electronics | System-On-Modules - SOM SpaceSOM module, i.MX 8M Plus Quad Core a. 1.6GHz, 4GB RAM, 32GB eMMC, WiFi/BT, -25+70C RoHS: Compliant | 0 |
|
$187.3300 | Order Now |