-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, PDSO10, USON-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7601
|
Newark | Turnkey Solution, -40 To 105Deg C, Ic Function:Iot Security, Supply Voltage Min:1.62V, Supply Voltage Max:5.5V, Ic Package Type:Uson, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Rohs Compliant: Yes |Infineon SLS32AIA020X2USON10XTMA4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SLS32AIA020X2USON10XTMA4TR-ND
|
DigiKey | OPTIGA TRUST Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
SLS32AIA020X2USON10XTMA4
|
Avnet Americas | Optiga Trust X 10-Pin USON T/R - Tape and Reel (Alt: SLS32AIA020X2USON10XTMA4) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1028 / $1.2603 | Buy Now |
DISTI #
726-SLS32AIA020X2MA4
|
Mouser Electronics | Security ICs / Authentication ICs OPTIGA TRUST RoHS: Compliant | 5002 |
|
$0.9950 / $2.3500 | Buy Now |
DISTI #
V72:2272_22710513
|
Arrow Electronics | Authenticator 10KB 10-Pin USON EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2336 Container: Cut Strips | Americas - 3654 |
|
$1.0573 / $1.6962 | Buy Now |
|
Future Electronics | OPTIGA™ TRUST E SLS 32AIA, USON-10-2 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
DISTI #
75724314
|
Verical | Authenticator 10KB 10-Pin USON EP T/R Min Qty: 21 Package Multiple: 1 Date Code: 2336 | Americas - 4000 |
|
$1.1650 / $1.5500 | Buy Now |
DISTI #
70395405
|
Verical | Authenticator 10KB 10-Pin USON EP T/R Min Qty: 6 Package Multiple: 1 Date Code: 2336 | Americas - 3654 |
|
$1.0573 / $1.6962 | Buy Now |
DISTI #
SLS32AIA020X2USON10XTMA4
|
Avnet Americas | Optiga Trust X 10-Pin USON T/R - Tape and Reel (Alt: SLS32AIA020X2USON10XTMA4) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1028 / $1.2603 | Buy Now |
DISTI #
C1S322001063227
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Cut Tape | 4000 |
|
$0.9320 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLS32AIA020X2USON10XTMA4
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SLS32AIA020X2USON10XTMA4
Infineon Technologies AG
CMOS, PDSO10, USON-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | USON-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
This table gives cross-reference parts and alternative options found for SLS32AIA020X2USON10XTMA4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLS32AIA020X2USON10XTMA4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLS32AIA020X4USON10XTMA4 | CMOS, PDSO10, USON-10 | Infineon Technologies AG | SLS32AIA020X2USON10XTMA4 vs SLS32AIA020X4USON10XTMA4 |